Технически документи
Спецификации
Brand
Delta PlusSeries
Light Walkers
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Type
Trainer
Colour
Beige/Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Oil, Penetration, Shock
Safety Rating EN ISO 20345
S1P
Upper Material
Nylon, Suede
Sole Material
Polyamide
Anti-Slip
Yes
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Delta PlusSeries
Light Walkers
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Type
Trainer
Colour
Beige/Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Oil, Penetration, Shock
Safety Rating EN ISO 20345
S1P
Upper Material
Nylon, Suede
Sole Material
Polyamide
Anti-Slip
Yes
Страна на произход
China