Delta Plus Unisex Black Stainless Steel Toe Capped Safety Shoes, UK 6, EU 39

Номер на артикул на RS: 227-5176Марка: Delta Plus№ по каталога на производителя: MIAMISPNO39IMPA: 313504
brand-logo
Преглед на всички в Предпазни обувки

Технически документи

Спецификации

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Black

Safety Toe Type

Stainless Steel

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Steel

Sole Material

Polyurethane

Upper Material

Fabric

Anti-Slip

Yes

Slip Resistance Rating

SRC

Shoe Size JP/CN

24

Страна на произход

China

€ 33,67

€ 33,67 1 Pair (ex VAT)

Delta Plus Unisex Black Stainless Steel Toe Capped Safety Shoes, UK 6, EU 39

€ 33,67

€ 33,67 1 Pair (ex VAT)

Delta Plus Unisex Black Stainless Steel Toe Capped Safety Shoes, UK 6, EU 39

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Black

Safety Toe Type

Stainless Steel

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Steel

Sole Material

Polyurethane

Upper Material

Fabric

Anti-Slip

Yes

Slip Resistance Rating

SRC

Shoe Size JP/CN

24

Страна на произход

China