Технически документи
Спецификации
Brand
Delta PlusSeries
ASTIS1P
Gender
Unisex
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Blue, Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Cut, Shock, Slip
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Textile, Leather
Midsole Type
Non Metallic
Shoe Size JP/CN
28
Страна на произход
China
€ 49,88
€ 49,88 1 Pair (ex VAT)
1
€ 49,88
€ 49,88 1 Pair (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Delta PlusSeries
ASTIS1P
Gender
Unisex
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Blue, Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Cut, Shock, Slip
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Textile, Leather
Midsole Type
Non Metallic
Shoe Size JP/CN
28
Страна на произход
China