Технически документи
Спецификации
Brand
Delta PlusSeries
ASTIS1P
Gender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Blue, Grey
Safety Toe Type
Composite
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Cut, Shock, Slip
Water Resistant
No
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Slip Resistance Rating
SRC
Upper Material
Textile, Leather
Midsole Type
Non Metallic
Anti-Slip
Yes
Shoe Size JP/CN
27
Страна на произход
China
€ 50,82
€ 50,82 1 Pair (ex VAT)
1
€ 50,82
€ 50,82 1 Pair (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Delta PlusSeries
ASTIS1P
Gender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Blue, Grey
Safety Toe Type
Composite
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Cut, Shock, Slip
Water Resistant
No
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Slip Resistance Rating
SRC
Upper Material
Textile, Leather
Midsole Type
Non Metallic
Anti-Slip
Yes
Shoe Size JP/CN
27
Страна на произход
China