Технически документи
Спецификации
Brand
Delta PlusSeries
ASTIS1P
Gender
Unisex
Shoe Size EU
37
Colour
Blue, Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Cut, Shock, Slip
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Textile, Leather
Страна на произход
China
€ 49,88
€ 49,88 1 Pair (ex VAT)
1
€ 49,88
€ 49,88 1 Pair (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Delta PlusSeries
ASTIS1P
Gender
Unisex
Shoe Size EU
37
Colour
Blue, Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Cut, Shock, Slip
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Textile, Leather
Страна на произход
China