Delta Plus ASTIS1P Unisex Beige Composite Toe Capped Safety Trainers, EU 44

Номер на артикул на RS: 138-0560Марка: Delta Plus№ по каталога на производителя: ASTISPBE44
brand-logo

Технически документи

Спецификации

Series

ASTIS1P

Gender

Unisex

Shoe Size EU

44

Colour

Beige

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Cut, Shock, Slip

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Textile, Leather

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 49,88

€ 49,88 1 Pair (ex VAT)

Delta Plus ASTIS1P Unisex Beige Composite Toe Capped Safety Trainers, EU 44

€ 49,88

€ 49,88 1 Pair (ex VAT)

Delta Plus ASTIS1P Unisex Beige Composite Toe Capped Safety Trainers, EU 44
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

ASTIS1P

Gender

Unisex

Shoe Size EU

44

Colour

Beige

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Cut, Shock, Slip

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Textile, Leather

Страна на произход

China