Технически документи
Спецификации
Brand
Delta-MobreyDevice Type
Gap Sensor Level Alarm Switch
Mounting Type
Horizontal, Vertical
Switch Output
Relay
Body Material
Polyphenylene Sulfide
Cable Length
3m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Current
1 A
Maximum Pressure
5bar
Страна на произход
United Kingdom
€ 390,66
€ 390,66 Всеки (ex VAT)
1
€ 390,66
€ 390,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Delta-MobreyDevice Type
Gap Sensor Level Alarm Switch
Mounting Type
Horizontal, Vertical
Switch Output
Relay
Body Material
Polyphenylene Sulfide
Cable Length
3m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Current
1 A
Maximum Pressure
5bar
Страна на произход
United Kingdom