Технически документи
Спецификации
Brand
Delta ElectronicsPower Rating
0.75 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
5.1 A, 9.7 A
For Use With
AC Motors
Series
VFD-E
Field Bus Communication Type
RS485 Modbus
IP Rating
IP20
Output Frequency
0 → 599.0Hz
STO
No
Filter Included
Yes
Control Panel
Yes
Overall Length
142mm
Overall Depth
152mm
Overall Width
72mm
Детайли за продукта
VFD-E-Series - Single Phase Input
The inverter VFD-E series is a sensorless vector AC micro drive. The VFD-E series represent a low horsepower, constant torque and IP20 rated drive.
Modular in design with flexible extension cards and a built-in PLC function, the VFD-E drive offers the ability to write and to execute simple Ladder Logic programs. This state-of-the-art series meets a full range of application requirements.
Single phase input
Output frequency 0.1 to 600 Hz
Modular & compact design
Built-in PLC function
Built-in EMI filter
RFI-switch for mains
Easy DC BUS sharing
Flexible extension
Complete Protection
Optional Fieldbus Modules (DeviceNet, Profibus, LonWorks and CANopen)
Drive does not include keypad, please order separately (Stock-no.: 785-8581)
Applications:
Smaller cranes
Washing machines
Grinding machine
Drilling machine
Wood machine
Webbing loom
Air conditioner for large buildings
Water supply system for large buildings
Delta VFD Range
€ 222,98
€ 222,98 Всеки (ex VAT)
1
€ 222,98
€ 222,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Delta ElectronicsPower Rating
0.75 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
5.1 A, 9.7 A
For Use With
AC Motors
Series
VFD-E
Field Bus Communication Type
RS485 Modbus
IP Rating
IP20
Output Frequency
0 → 599.0Hz
STO
No
Filter Included
Yes
Control Panel
Yes
Overall Length
142mm
Overall Depth
152mm
Overall Width
72mm
Детайли за продукта
VFD-E-Series - Single Phase Input
The inverter VFD-E series is a sensorless vector AC micro drive. The VFD-E series represent a low horsepower, constant torque and IP20 rated drive.
Modular in design with flexible extension cards and a built-in PLC function, the VFD-E drive offers the ability to write and to execute simple Ladder Logic programs. This state-of-the-art series meets a full range of application requirements.
Single phase input
Output frequency 0.1 to 600 Hz
Modular & compact design
Built-in PLC function
Built-in EMI filter
RFI-switch for mains
Easy DC BUS sharing
Flexible extension
Complete Protection
Optional Fieldbus Modules (DeviceNet, Profibus, LonWorks and CANopen)
Drive does not include keypad, please order separately (Stock-no.: 785-8581)
Applications:
Smaller cranes
Washing machines
Grinding machine
Drilling machine
Wood machine
Webbing loom
Air conditioner for large buildings
Water supply system for large buildings