Delta Electronics Inverter Drive, 0.4 kW, 3 Phase, 400 V ac, 1.8 A, VFD-EL Series

Номер на артикул на RS: 860-3900Марка: Delta Electronics№ по каталога на производителя: VFD004EL43A
brand-logo

Технически документи

Спецификации

Power Rating

0.4 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

1.8 A

For Use With

Constant Pressure Control of Water Pumps, Conveyor, Winders

Series

VFD-EL

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 600Hz

STO

No

Filter Included

Yes

Overall Depth

174mm

Overall Width

136mm

Overall Length

72mm

Страна на произход

India

Детайли за продукта

VFD-EL-Series -Three Phase Input

The inverter VFD-EL series is a multiple function new generation micro type AC drive. It has built in EMI filter, RFI switch, easy DC bus sharing for side-by-side installation, high precision current detection, overload protection, and a built In keypad.

Features and benefits:

Three phase input
6-key 7-segment LED with 4-digit display
Output frequency 0.1 to 600 Hz
3 points adjustable V/f curve
Built-in PID feedback control
RFI-switch for IT mains
Built-in EMI filter
Use RS-485 communication interface (RJ-45) with Modbus protocol
Complete protection function
Compact design

Applications:

Small size pump & fan
Blowing machine
Conveyer belt
Simple DIY processing equipment

Delta VFD Range

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 196,80

€ 196,80 Всеки (ex VAT)

Delta Electronics Inverter Drive, 0.4 kW, 3 Phase, 400 V ac, 1.8 A, VFD-EL Series

€ 196,80

€ 196,80 Всеки (ex VAT)

Delta Electronics Inverter Drive, 0.4 kW, 3 Phase, 400 V ac, 1.8 A, VFD-EL Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Power Rating

0.4 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

1.8 A

For Use With

Constant Pressure Control of Water Pumps, Conveyor, Winders

Series

VFD-EL

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 600Hz

STO

No

Filter Included

Yes

Overall Depth

174mm

Overall Width

136mm

Overall Length

72mm

Страна на произход

India

Детайли за продукта

VFD-EL-Series -Three Phase Input

The inverter VFD-EL series is a multiple function new generation micro type AC drive. It has built in EMI filter, RFI switch, easy DC bus sharing for side-by-side installation, high precision current detection, overload protection, and a built In keypad.

Features and benefits:

Three phase input
6-key 7-segment LED with 4-digit display
Output frequency 0.1 to 600 Hz
3 points adjustable V/f curve
Built-in PID feedback control
RFI-switch for IT mains
Built-in EMI filter
Use RS-485 communication interface (RJ-45) with Modbus protocol
Complete protection function
Compact design

Applications:

Small size pump & fan
Blowing machine
Conveyer belt
Simple DIY processing equipment

Delta VFD Range

Може да се интересувате от