Delta Electronics Inverter Drive, 0.4 kW, 1 Phase, 230 V ac, 6.5 A, VFD-EL Series

Номер на артикул на RS: 785-8528Марка: Delta Electronics№ по каталога на производителя: VFD004EL21A
brand-logo

Технически документи

Спецификации

Power Rating

0.4 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

6.5 A

For Use With

AC Motors

Series

VFD-EL

Field Bus Communication Type

RS485 Modbus

IP Rating

IP20

Output Frequency

0 → 599.0Hz

Filter Included

Yes

Control Panel

Yes

Overall Length

174mm

Overall Depth

136mm

Overall Width

72mm

Детайли за продукта

VFD-EL-Series - Single Phase Input

The inverter VFD-EL series is a multiple function new generation micro type AC drive. It has built in EMI filter, RFI switch, easy DC bus sharing for side-by-side installation, high precision current detection, overload protection, and a built In keypad

Features and benefits:

Single phase input
Output frequency 0.1 to 600 Hz
3 points adjustable V/f curve
Built-in PID feedback control
RFI-switch for IT mains
Built-in EMI filter
Use RS-485 communication interface (RJ-45) with Modbus protocol
Complete protection function

Applications:

Small size pump & fan
Blowing machine
Conveyer belt
Simple DIY processing equipment

Delta VFD Range

Може да се интересувате от

€ 152,09

€ 152,09 Всеки (ex VAT)

Delta Electronics Inverter Drive, 0.4 kW, 1 Phase, 230 V ac, 6.5 A, VFD-EL Series

€ 152,09

€ 152,09 Всеки (ex VAT)

Delta Electronics Inverter Drive, 0.4 kW, 1 Phase, 230 V ac, 6.5 A, VFD-EL Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Power Rating

0.4 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

6.5 A

For Use With

AC Motors

Series

VFD-EL

Field Bus Communication Type

RS485 Modbus

IP Rating

IP20

Output Frequency

0 → 599.0Hz

Filter Included

Yes

Control Panel

Yes

Overall Length

174mm

Overall Depth

136mm

Overall Width

72mm

Детайли за продукта

VFD-EL-Series - Single Phase Input

The inverter VFD-EL series is a multiple function new generation micro type AC drive. It has built in EMI filter, RFI switch, easy DC bus sharing for side-by-side installation, high precision current detection, overload protection, and a built In keypad

Features and benefits:

Single phase input
Output frequency 0.1 to 600 Hz
3 points adjustable V/f curve
Built-in PID feedback control
RFI-switch for IT mains
Built-in EMI filter
Use RS-485 communication interface (RJ-45) with Modbus protocol
Complete protection function

Applications:

Small size pump & fan
Blowing machine
Conveyer belt
Simple DIY processing equipment

Delta VFD Range

Може да се интересувате от