Amber hazardous area warning LED beacon
Технически документи
Спецификации
Brand
Delta DesignSupply Voltage
20 → 100 V dc
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
LED
Current Type
DC
Base Diameter
148mm
Housing Colour
Black
Height
63mm
Minimum Temperature
-20°C
Maximum Temperature
+55°C
Детайли за продукта
Hedgehog - Warning Display & Hazard
No interference with guidance or data systems
Automatically adjusts to battery power
Reverse polarity protected
IP65 rated
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Delta DesignSupply Voltage
20 → 100 V dc
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
LED
Current Type
DC
Base Diameter
148mm
Housing Colour
Black
Height
63mm
Minimum Temperature
-20°C
Maximum Temperature
+55°C
Детайли за продукта
Hedgehog - Warning Display & Hazard
No interference with guidance or data systems
Automatically adjusts to battery power
Reverse polarity protected
IP65 rated