Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Delphi, GT 150 Automotive Connector Socket Black Cable Mount 2 Way, Crimp Termination 15449028

Номер на артикул на RS: 896-1994Марка: Delphi№ по каталога на производителя: 15449028
brand-logo

Технически документи

Спецификации

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Current Rating

15A

Mounting Type

Cable Mount

Series

GT 150

Colour

Black

Termination Method

Crimp

Height

18.5mm

Width

17mm

Depth

26mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Contact Material

Tin Brass

Страна на произход

Mexico

Детайли за продукта

Delphi GT150 Sealed Female Automotive Connectors

The Delphi GT150 series of sealed female automotive connectors have a 1.5mm blade width.These automotive connectors have silver interface platings which pass the SAE ® J2030 Heavy Duty Connector standard.The connectors have a maximum current capacity of 15 Amps and a temperature range of -40°C -125°C.

Delphi GT150 Series Automotive Connectors

Информацията за складовите наличности временно не е налична.

€ 15,47

€ 1,547 Each (In a Pack of 10) (ex VAT)

Delphi, GT 150 Automotive Connector Socket Black Cable Mount 2 Way, Crimp Termination 15449028

€ 15,47

€ 1,547 Each (In a Pack of 10) (ex VAT)

Delphi, GT 150 Automotive Connector Socket Black Cable Mount 2 Way, Crimp Termination 15449028
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 1,547€ 15,47
100 - 490€ 1,411€ 14,11
500+€ 1,271€ 12,70

Технически документи

Спецификации

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Current Rating

15A

Mounting Type

Cable Mount

Series

GT 150

Colour

Black

Termination Method

Crimp

Height

18.5mm

Width

17mm

Depth

26mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Contact Material

Tin Brass

Страна на произход

Mexico

Детайли за продукта

Delphi GT150 Sealed Female Automotive Connectors

The Delphi GT150 series of sealed female automotive connectors have a 1.5mm blade width.These automotive connectors have silver interface platings which pass the SAE ® J2030 Heavy Duty Connector standard.The connectors have a maximum current capacity of 15 Amps and a temperature range of -40°C -125°C.

Delphi GT150 Series Automotive Connectors