Delphi, GT 150 Automotive Connector Plug Black Cable Mount 10 Way, Crimp Termination 15326847

Номер на артикул на RS: 896-1966Марка: Delphi№ по каталога на производителя: 15326847
brand-logo

Технически документи

Спецификации

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

10

Gender

Male

Current Rating

15A

Mounting Type

Cable Mount

Series

GT 150

Colour

Black

Termination Method

Crimp

Height

24.5mm

Width

34.1mm

Depth

43.4mm

Housing Material

PA 6

Contact Material

Tin Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Детайли за продукта

Delphi GT150 Sealed Male Automotive Connectors

The Delphi GT150 series of sealed automotive connectors have a 1.5mm blade width. These automotive connectors have silver interface plating which pass the SAE ® J2030 Heavy Duty Connector standard. The connectors have a maximum current capacity of 15 Amps and a temperature range of -40°C to -125°C.

Delphi GT150 Series Automotive Connectors

Информацията за складовите наличности временно не е налична.

€ 11,79

€ 1,179 Each (In a Pack of 10) (ex VAT)

Delphi, GT 150 Automotive Connector Plug Black Cable Mount 10 Way, Crimp Termination 15326847

€ 11,79

€ 1,179 Each (In a Pack of 10) (ex VAT)

Delphi, GT 150 Automotive Connector Plug Black Cable Mount 10 Way, Crimp Termination 15326847
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 1,179€ 11,79
100 - 490€ 1,073€ 10,73
500+€ 0,967€ 9,67

Технически документи

Спецификации

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

10

Gender

Male

Current Rating

15A

Mounting Type

Cable Mount

Series

GT 150

Colour

Black

Termination Method

Crimp

Height

24.5mm

Width

34.1mm

Depth

43.4mm

Housing Material

PA 6

Contact Material

Tin Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Детайли за продукта

Delphi GT150 Sealed Male Automotive Connectors

The Delphi GT150 series of sealed automotive connectors have a 1.5mm blade width. These automotive connectors have silver interface plating which pass the SAE ® J2030 Heavy Duty Connector standard. The connectors have a maximum current capacity of 15 Amps and a temperature range of -40°C to -125°C.

Delphi GT150 Series Automotive Connectors