Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Delphi, GT 150 Automotive Connector Socket Black Cable Mount 3 Way, Crimp Termination 13519047

Номер на артикул на RS: 896-1938Марка: Delphi№ по каталога на производителя: 13519047
brand-logo

Технически документи

Спецификации

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

3

Gender

Female

Number Of Rows

2

Current Rating

15A

Mounting Type

Cable Mount

Series

GT 150

Colour

Black

Termination Method

Crimp

Height

23.1mm

Width

28.2mm

Housing Material

PBT

Depth

29.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Contact Material

Tin Brass

Детайли за продукта

Delphi GT150 Sealed Female Automotive Connectors

The Delphi GT150 series of sealed female automotive connectors have a 1.5mm blade width.These automotive connectors have silver interface platings which pass the SAE ® J2030 Heavy Duty Connector standard.The connectors have a maximum current capacity of 15 Amps and a temperature range of -40°C -125°C.

Delphi GT150 Series Automotive Connectors

Информацията за складовите наличности временно не е налична.

€ 25,38

€ 2,538 Each (In a Pack of 10) (ex VAT)

Delphi, GT 150 Automotive Connector Socket Black Cable Mount 3 Way, Crimp Termination 13519047

€ 25,38

€ 2,538 Each (In a Pack of 10) (ex VAT)

Delphi, GT 150 Automotive Connector Socket Black Cable Mount 3 Way, Crimp Termination 13519047
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 2,538€ 25,38
100 - 490€ 2,309€ 23,09
500+€ 2,081€ 20,81

Технически документи

Спецификации

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

3

Gender

Female

Number Of Rows

2

Current Rating

15A

Mounting Type

Cable Mount

Series

GT 150

Colour

Black

Termination Method

Crimp

Height

23.1mm

Width

28.2mm

Housing Material

PBT

Depth

29.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Contact Material

Tin Brass

Детайли за продукта

Delphi GT150 Sealed Female Automotive Connectors

The Delphi GT150 series of sealed female automotive connectors have a 1.5mm blade width.These automotive connectors have silver interface platings which pass the SAE ® J2030 Heavy Duty Connector standard.The connectors have a maximum current capacity of 15 Amps and a temperature range of -40°C -125°C.

Delphi GT150 Series Automotive Connectors