Технически документи
Спецификации
Brand
DelphiType
Automotive Connector
Number Of Contacts
16
Gender
Female
Number Of Rows
2
Current Rating
14A
Mounting Type
Cable Mount
Series
Metri-Pack OBD II
Colour
Black
Termination Method
Crimp
Height
23.2mm
Width
69.1mm
Depth
27mm
Housing Material
PA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Страна на произход
United States
Детайли за продукта
Delphi Metri-Pack OBD II On-Board Diagnostic Connectors
Metri-Pack 150 OBD II On-Board diagnostic automotive connectors designed for under dash applications. These Metri-Pack 150 OBD II On-Board diagnostic automotive connectors are designed to meet SAE J1962 specifications using ISO standard male terminals. The Male test equipment automotive connector (801-0991) has a nylon insulator with ISO standard copper alloy male terminals. Please see table for details of crimp terminals and accessories
Delphi Metri-Pack OBD II Series - On-Board Diagnostic Connection System
€ 73,69
€ 0,737 Each (In a Pack of 100) (ex VAT)
100
€ 73,69
€ 0,737 Each (In a Pack of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 400 | € 0,737 | € 73,69 |
500 - 900 | € 0,67 | € 67,03 |
1000+ | € 0,604 | € 60,38 |
Технически документи
Спецификации
Brand
DelphiType
Automotive Connector
Number Of Contacts
16
Gender
Female
Number Of Rows
2
Current Rating
14A
Mounting Type
Cable Mount
Series
Metri-Pack OBD II
Colour
Black
Termination Method
Crimp
Height
23.2mm
Width
69.1mm
Depth
27mm
Housing Material
PA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Страна на произход
United States
Детайли за продукта
Delphi Metri-Pack OBD II On-Board Diagnostic Connectors
Metri-Pack 150 OBD II On-Board diagnostic automotive connectors designed for under dash applications. These Metri-Pack 150 OBD II On-Board diagnostic automotive connectors are designed to meet SAE J1962 specifications using ISO standard male terminals. The Male test equipment automotive connector (801-0991) has a nylon insulator with ISO standard copper alloy male terminals. Please see table for details of crimp terminals and accessories