Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Delphi, Metri-Pack 150 Automotive Connector Plug Black Cable Mount 8 Way, Crimp Termination 12047931

Номер на артикул на RS: 801-0935Марка: Delphi№ по каталога на производителя: 12047931
brand-logo

Технически документи

Спецификации

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

8

Gender

Male

Number Of Rows

2

Current Rating

14A

Mounting Type

Cable Mount

Series

Metri-Pack 150

Colour

Black

Termination Method

Crimp

Height

27.3mm

Width

35.2mm

Depth

44.6mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Страна на произход

United States

Детайли за продукта

Delphi Metri-Pack 150 Sealed Male Automotive Connectors

Metri-Pack 150 sealed male automotive connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150 sealed male automotive connectors have a low energy, low voltage capability, a maximum continuous current of 14 A, offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include critical low energy electronic underhood vehicle applications where environmental protection is essential. For mating halves and accessories please see table.

Standards

Metri-pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.

Delphi Metri-Pack 150 Series Automotive Connectors

Информацията за складовите наличности временно не е налична.

€ 2,23

€ 2,23 Всеки (ex VAT)

Delphi, Metri-Pack 150 Automotive Connector Plug Black Cable Mount 8 Way, Crimp Termination 12047931

€ 2,23

€ 2,23 Всеки (ex VAT)

Delphi, Metri-Pack 150 Automotive Connector Plug Black Cable Mount 8 Way, Crimp Termination 12047931
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 2,23
10 - 99€ 2,03
100+€ 1,83

Технически документи

Спецификации

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

8

Gender

Male

Number Of Rows

2

Current Rating

14A

Mounting Type

Cable Mount

Series

Metri-Pack 150

Colour

Black

Termination Method

Crimp

Height

27.3mm

Width

35.2mm

Depth

44.6mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Страна на произход

United States

Детайли за продукта

Delphi Metri-Pack 150 Sealed Male Automotive Connectors

Metri-Pack 150 sealed male automotive connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150 sealed male automotive connectors have a low energy, low voltage capability, a maximum continuous current of 14 A, offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include critical low energy electronic underhood vehicle applications where environmental protection is essential. For mating halves and accessories please see table.

Standards

Metri-pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.

Delphi Metri-Pack 150 Series Automotive Connectors