Delphi, Metri-Pack 630 Automotive Connector Plug Black Cable Mount 2 Way, Crimp Termination 12034269

Номер на артикул на RS: 896-1871Марка: Delphi№ по каталога на производителя: 12034269
brand-logo

Технически документи

Спецификации

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

2

Gender

Male

Current Rating

46A

Mounting Type

Cable Mount

Series

Metri-Pack 630

Colour

Black

Termination Method

Crimp

Height

21.7mm

Width

28.5mm

Depth

56.1mm

Housing Material

PA 73

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Contact Material

Tin Brass

Детайли за продукта

Delphi Metri-Pack 630 Sealed Male Automotive Connectors

From Delphi, a range of robust male housings from the Metri-Pack 630 series. These automotive connectors are designed to exceed requirements for marine, appliance and industrial control applications. Made from a tough PBT housing material, these connectors have an excellent resistance to temperature, chemicals and abrasion. The automotive connector housings can accommodate a cable range of 0.50 – 5.0 mm2 cable and utilise contacts with a 6.3mm blade width.
Contacts and cable seals must be purchased separately.See typical part numbers 896-1916 for terminals and 896-1925 cable seals.

Delphi Metri-Pack 630 Series Automotive Connectors

Информацията за складовите наличности временно не е налична.

€ 10,68

€ 1,068 Each (In a Pack of 10) (ex VAT)

Delphi, Metri-Pack 630 Automotive Connector Plug Black Cable Mount 2 Way, Crimp Termination 12034269

€ 10,68

€ 1,068 Each (In a Pack of 10) (ex VAT)

Delphi, Metri-Pack 630 Automotive Connector Plug Black Cable Mount 2 Way, Crimp Termination 12034269
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 1,068€ 10,68
100 - 490€ 0,971€ 9,71
500+€ 0,875€ 8,75

Технически документи

Спецификации

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

2

Gender

Male

Current Rating

46A

Mounting Type

Cable Mount

Series

Metri-Pack 630

Colour

Black

Termination Method

Crimp

Height

21.7mm

Width

28.5mm

Depth

56.1mm

Housing Material

PA 73

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Contact Material

Tin Brass

Детайли за продукта

Delphi Metri-Pack 630 Sealed Male Automotive Connectors

From Delphi, a range of robust male housings from the Metri-Pack 630 series. These automotive connectors are designed to exceed requirements for marine, appliance and industrial control applications. Made from a tough PBT housing material, these connectors have an excellent resistance to temperature, chemicals and abrasion. The automotive connector housings can accommodate a cable range of 0.50 – 5.0 mm2 cable and utilise contacts with a 6.3mm blade width.
Contacts and cable seals must be purchased separately.See typical part numbers 896-1916 for terminals and 896-1925 cable seals.

Delphi Metri-Pack 630 Series Automotive Connectors