Dehn Stainless Steel Lightning Earth Clamp Nominal Rod dia. 8-10mm

Номер на артикул на RS: 786-9358Марка: Dehn№ по каталога на производителя: M8 UNI PV
brand-logo
Преглед на всички в Заземяващи скоби

Технически документи

Спецификации

Brand

Dehn

Material

Stainless Steel

Nominal Rod Diameter

8-10mm

Страна на произход

Germany

Детайли за продукта

DEHN Surge Arrester Accessories

Common components for the Redline product range, comprising of the terminal staking device and the remote display panel. The STAK25 allows for conversion of type 2 surge devices to feed through wiring as per the requirements of BS7671 amendment 1 while the DEHNpanel offers easy installation of remote visual status indication.

Indicator power is independent of the supply via Lithium batteries for continuous monitoring even during power failure
Door mounted application and easy to fit
Suitable for use with surge devices with volt free changeover contacts
Can be used with several linked SPDs contacts

X and Y connecting cables for DEHNcube

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Информацията за складовите наличности временно не е налична.

€ 12,65

€ 12,65 Всеки (ex VAT)

Dehn Stainless Steel Lightning Earth Clamp Nominal Rod dia. 8-10mm

€ 12,65

€ 12,65 Всеки (ex VAT)

Dehn Stainless Steel Lightning Earth Clamp Nominal Rod dia. 8-10mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 12,65
10 - 24€ 12,14
25 - 49€ 11,64
50+€ 11,13

Технически документи

Спецификации

Brand

Dehn

Material

Stainless Steel

Nominal Rod Diameter

8-10mm

Страна на произход

Germany

Детайли за продукта

DEHN Surge Arrester Accessories

Common components for the Redline product range, comprising of the terminal staking device and the remote display panel. The STAK25 allows for conversion of type 2 surge devices to feed through wiring as per the requirements of BS7671 amendment 1 while the DEHNpanel offers easy installation of remote visual status indication.

Indicator power is independent of the supply via Lithium batteries for continuous monitoring even during power failure
Door mounted application and easy to fit
Suitable for use with surge devices with volt free changeover contacts
Can be used with several linked SPDs contacts

X and Y connecting cables for DEHNcube

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.