Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Dehn, DG Modular Surge Protector 500 V Maximum Voltage Rating 20kA Maximum Surge Current Type 2 Arrester

Номер на артикул на RS: 847-0968Марка: Dehn№ по каталога на производителя: DG S 385
brand-logo

Технически документи

Спецификации

Brand

Dehn

Suppressor Type

Type 2 Arrester

Maximum Voltage Rating

500 V

Mounting Type

DIN Rail

Maximum Surge Current

20kA

Series

DG

Length

18mm

Depth

66mm

Height

90mm

Dimensions

18 x 66 x 90mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Страна на произход

Germany

Детайли за продукта

DEHNguard Modular Surge Arresters Type 2

DEHNguard Modular Type 2 surge arrestors, supplied as a prewired base with plug in modules

Energy coordinated with other Dehn Redline products in accordance with BS7671 amendment 1
High discharge capacity using heavy duty metal oxide varistors and spark gaps
Status indication using Thermo Dynamic Control for monitoring of the SPD
Tool less replacement of the plugs for repair and test functions

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Информацията за складовите наличности временно не е налична.

€ 78,16

€ 78,16 Всеки (ex VAT)

Dehn, DG Modular Surge Protector 500 V Maximum Voltage Rating 20kA Maximum Surge Current Type 2 Arrester

€ 78,16

€ 78,16 Всеки (ex VAT)

Dehn, DG Modular Surge Protector 500 V Maximum Voltage Rating 20kA Maximum Surge Current Type 2 Arrester
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 78,16
5 - 9€ 75,03
10 - 24€ 71,13
25+€ 64,87

Технически документи

Спецификации

Brand

Dehn

Suppressor Type

Type 2 Arrester

Maximum Voltage Rating

500 V

Mounting Type

DIN Rail

Maximum Surge Current

20kA

Series

DG

Length

18mm

Depth

66mm

Height

90mm

Dimensions

18 x 66 x 90mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Страна на произход

Germany

Детайли за продукта

DEHNguard Modular Surge Arresters Type 2

DEHNguard Modular Type 2 surge arrestors, supplied as a prewired base with plug in modules

Energy coordinated with other Dehn Redline products in accordance with BS7671 amendment 1
High discharge capacity using heavy duty metal oxide varistors and spark gaps
Status indication using Thermo Dynamic Control for monitoring of the SPD
Tool less replacement of the plugs for repair and test functions

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.