Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Dehn, BXTU Surge Arrester 127 V ac, 180 V dc Maximum Voltage Rating 20kA Maximum Surge Current Lightning Arrester

Номер на артикул на RS: 768-1820Марка: Dehn№ по каталога на производителя: BXTU ML2 BD S 0-180
brand-logo

Технически документи

Спецификации

Brand

Dehn

Suppressor Type

Lightning Arrester

Maximum Voltage Rating

127 V ac, 180 V dc

Mounting Type

DIN Rail

Maximum Surge Current

20kA

Series

BXTU

Length

12mm

Depth

66mm

Height

90mm

Dimensions

12 x 66 x 90mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Страна на произход

Germany

Детайли за продукта

DEHN Data Signal Surge Arresters

DEHN data signal surge arresters for industrial process control circuits, the protection of the low voltage power supply and the I/O of PLC applications using sensors and transducers.

Combined lightning current and surge arresters for signal and data lines with one base design common to all Yellow line plugs
Activsense technology automatically detects the signal voltage from 0 to 180v and adapts the voltage protection level for optimal performance
Integrated LifeCheck monitoring function ensuring highest availability and rapid detection of damaged arrestors
Power protection unit for PLC DC power supply systems in a slim DIN housing

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Информацията за складовите наличности временно не е налична.

€ 267,85

€ 267,85 Всеки (ex VAT)

Dehn, BXTU Surge Arrester 127 V ac, 180 V dc Maximum Voltage Rating 20kA Maximum Surge Current Lightning Arrester

€ 267,85

€ 267,85 Всеки (ex VAT)

Dehn, BXTU Surge Arrester 127 V ac, 180 V dc Maximum Voltage Rating 20kA Maximum Surge Current Lightning Arrester
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 267,85
5 - 9€ 257,14
10 - 19€ 243,75
20+€ 222,32

Технически документи

Спецификации

Brand

Dehn

Suppressor Type

Lightning Arrester

Maximum Voltage Rating

127 V ac, 180 V dc

Mounting Type

DIN Rail

Maximum Surge Current

20kA

Series

BXTU

Length

12mm

Depth

66mm

Height

90mm

Dimensions

12 x 66 x 90mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Страна на произход

Germany

Детайли за продукта

DEHN Data Signal Surge Arresters

DEHN data signal surge arresters for industrial process control circuits, the protection of the low voltage power supply and the I/O of PLC applications using sensors and transducers.

Combined lightning current and surge arresters for signal and data lines with one base design common to all Yellow line plugs
Activsense technology automatically detects the signal voltage from 0 to 180v and adapts the voltage protection level for optimal performance
Integrated LifeCheck monitoring function ensuring highest availability and rapid detection of damaged arrestors
Power protection unit for PLC DC power supply systems in a slim DIN housing

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.