Технически документи
Спецификации
Brand
DecelectNumber of Cores
2
Length
100m
Shield Type
Unshielded
Outer Sheath Material
PVC
Core Strands
1/0.5 mm
Conductor Material
Copper
Terminated/Unterminated
Unterminated
Number of Pairs
1
Sheath Colour
Blue/Red
Voltage Rating
100 V
Number of Strands
1
Cable Shape
Multicore
Страна на произход
China
Детайли за продукта
Telephone jumpers
Single-strand cable wires used in telephone splitters.
Available in different colours, with 1 or 2 conductors.
Supplied on 100 metre reel.
€ 50,16
€ 50,16 1 Reel of 100 Metres (ex VAT)
1
€ 50,16
€ 50,16 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DecelectNumber of Cores
2
Length
100m
Shield Type
Unshielded
Outer Sheath Material
PVC
Core Strands
1/0.5 mm
Conductor Material
Copper
Terminated/Unterminated
Unterminated
Number of Pairs
1
Sheath Colour
Blue/Red
Voltage Rating
100 V
Number of Strands
1
Cable Shape
Multicore
Страна на произход
China
Детайли за продукта
Telephone jumpers
Single-strand cable wires used in telephone splitters.
Available in different colours, with 1 or 2 conductors.
Supplied on 100 metre reel.