Технически документи
Спецификации
Brand
DecelectConnector 1
RJ11
Connector 1 Gender
Female
Length
3m
Connector 2 Gender
Male
Terminated/Unterminated
Terminated
Connector B Gender
Male
Connector A
RJ11
Страна на произход
France
Детайли за продукта
Telephone cords
3-metre cord for connecting a telephone or fax to a network.
These ivory-coloured cords are fitted with an RJ11 (6 / 4) or RJ9 (4 / 4) connector at one end and a T-connector at the other.
Different cabling available.
€ 13,52
€ 13,52 Всеки (ex VAT)
1
€ 13,52
€ 13,52 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 13,52 |
10 - 49 | € 12,97 |
50+ | € 12,40 |
Технически документи
Спецификации
Brand
DecelectConnector 1
RJ11
Connector 1 Gender
Female
Length
3m
Connector 2 Gender
Male
Terminated/Unterminated
Terminated
Connector B Gender
Male
Connector A
RJ11
Страна на произход
France
Детайли за продукта
Telephone cords
3-metre cord for connecting a telephone or fax to a network.
These ivory-coloured cords are fitted with an RJ11 (6 / 4) or RJ9 (4 / 4) connector at one end and a T-connector at the other.
Different cabling available.