Технически документи
Спецификации
Brand
DecelectConnector 1
RJ9
Connector 2
RJ9
Connector 1 Gender
Male
Length
1.5m
Connector 2 Gender
Male
Terminated/Unterminated
Terminated
Sheath Colour
Black
Connector A
RJ9
Connector B
RJ9
Connector B Gender
Male
Страна на произход
China
Детайли за продукта
Receiver cables
These 4-way cables are specially designed to connect a telephone unit to its handset.
Each end features a 4-contact receiver socket.
€ 9,02
€ 9,02 Всеки (ex VAT)
1
€ 9,02
€ 9,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 9,02 |
10 - 49 | € 8,67 |
50+ | € 8,30 |
Технически документи
Спецификации
Brand
DecelectConnector 1
RJ9
Connector 2
RJ9
Connector 1 Gender
Male
Length
1.5m
Connector 2 Gender
Male
Terminated/Unterminated
Terminated
Sheath Colour
Black
Connector A
RJ9
Connector B
RJ9
Connector B Gender
Male
Страна на произход
China
Детайли за продукта
Receiver cables
These 4-way cables are specially designed to connect a telephone unit to its handset.
Each end features a 4-contact receiver socket.