Технически документи
Спецификации
Brand
Decelect ForgosLength
100m
Number of Cores
6
Shield Type
Unshielded
Outer Sheath Material
PVC
Cross Sectional Area
0.066 mm²
American Wire Gauge
30 AWG
Sheath Colour
White
Terminated/Unterminated
Unterminated
Number of Pairs
3
Cable Shape
Multicore
Страна на произход
China
Детайли за продукта
Flattened flexible telephone cables 30 AWG
Flattened cables with 4, 6 or 8 conductors, ideal for telephone applications requiring RJ type modular connectors.
Available in black or ivory, these cables are supplied on 50 or 100 metre reels.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Decelect ForgosLength
100m
Number of Cores
6
Shield Type
Unshielded
Outer Sheath Material
PVC
Cross Sectional Area
0.066 mm²
American Wire Gauge
30 AWG
Sheath Colour
White
Terminated/Unterminated
Unterminated
Number of Pairs
3
Cable Shape
Multicore
Страна на произход
China
Детайли за продукта
Flattened flexible telephone cables 30 AWG
Flattened cables with 4, 6 or 8 conductors, ideal for telephone applications requiring RJ type modular connectors.
Available in black or ivory, these cables are supplied on 50 or 100 metre reels.