Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

deb stoko Hand Cleaner - 2 L Cartridge

Номер на артикул на RS: 914-8296Марка: deb stoko№ по каталога на производителя: SOL2LT
brand-logo

Технически документи

Спецификации

Package Size

2 L

Package Type

Cartridge

Compatible Dispensers

DEB Cleanse Heavy

Colour

Beige

Страна на произход

Germany

Детайли за продукта

DEB Solopol Classic Hand Cleanser

Deb Solopol Classic is a solvent free hand cleanser which contains a scrubbing agent plus is pH neutral. The hand cleaner is excellent for heavy duty skin cleaning with a strong cleaning action which has a skin protectant and re-fatting agent. Solopol Classic hand cleaner is the excellent choice when needing to clean off substances such as mineral and lubrication oils, graphite, metallic dust and carbon black. With a cleanse rating of 4, colourant free and a viscous suspension with the natural scrubbing agent Astopon, Solopol Classic is the right choice for your industry.

FEATURES:
Awarded European Ecolabel
Re-fatting emollient
Contains Aloe Vera
Contains skin protectant Eucornol
Includes Astopan
Non-soapy
Skin neutral pH
Dermatologically tested
Silicone free
Colourant free
Beige in colour
Perfumed

BENEFITS:
Does not pollute the environment
Gentle on the skin
Special caring characteristics
Suppresses skin irritation
Matched to the pH value of the skin
Protects the skin from infection
Minimises the risk of infection
Can be used within a range of production processes

STORAGE:
Solopol Classic can be stored unopened at room temperature for more than 30 months.

HOW TO USE:
Do not wet soiled hands
Rub in the Solopol Classic thoroughly
Dissolve the dirt with very little water
Rinse thoroughly with water
Dry carefully

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

deb stoko Hand Cleaner - 2 L Cartridge

P.O.A.

deb stoko Hand Cleaner - 2 L Cartridge
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Package Size

2 L

Package Type

Cartridge

Compatible Dispensers

DEB Cleanse Heavy

Colour

Beige

Страна на произход

Germany

Детайли за продукта

DEB Solopol Classic Hand Cleanser

Deb Solopol Classic is a solvent free hand cleanser which contains a scrubbing agent plus is pH neutral. The hand cleaner is excellent for heavy duty skin cleaning with a strong cleaning action which has a skin protectant and re-fatting agent. Solopol Classic hand cleaner is the excellent choice when needing to clean off substances such as mineral and lubrication oils, graphite, metallic dust and carbon black. With a cleanse rating of 4, colourant free and a viscous suspension with the natural scrubbing agent Astopon, Solopol Classic is the right choice for your industry.

FEATURES:
Awarded European Ecolabel
Re-fatting emollient
Contains Aloe Vera
Contains skin protectant Eucornol
Includes Astopan
Non-soapy
Skin neutral pH
Dermatologically tested
Silicone free
Colourant free
Beige in colour
Perfumed

BENEFITS:
Does not pollute the environment
Gentle on the skin
Special caring characteristics
Suppresses skin irritation
Matched to the pH value of the skin
Protects the skin from infection
Minimises the risk of infection
Can be used within a range of production processes

STORAGE:
Solopol Classic can be stored unopened at room temperature for more than 30 months.

HOW TO USE:
Do not wet soiled hands
Rub in the Solopol Classic thoroughly
Dissolve the dirt with very little water
Rinse thoroughly with water
Dry carefully

Може да се интересувате от