deb stoko Pure Restore Hand Cleaner & Soap - 100 ml Tube

Номер на артикул на RS: 742-3078Марка: deb stoko№ по каталога на производителя: RES150MRS
brand-logo

Технически документи

Спецификации

Package Size

100 ml

Package Type

Tube

Fragrance

Unscented

Trade Name

Pure RESTORE

Страна на произход

United Kingdom

Детайли за продукта

Deb Stokolan® Light PURE

Stokolan® Light PURE is a mild, perfume-free and dye-free non-greasy after-work conditioning cream to help maintain healthy skin and avoid dryness.

Where to use: For use in industrial, food handling and healthcare work areas, office and public washrooms.

  • Non-greasy, light formula - Designed for moderately dry skin to quickly absorb and encourage regular use, maintaining healthy skin condition.

  • Contains Shea Butter - A naturally occurring emollient to support the product’s excellent skin soothing properties.

  • Contains Allantoin - Supports the moisturisation effect and helps condition the skin.

  • Contains Glycerin - Enhances the water holding capacity of the skin’s upper layers and supports the skin’s own moisture system.

  • Perfume-Free and Dye-Free - No added perfume or dyes. Ideal for people who are sensitive to perfumes and dyes and who prefer products which do not have these added.

  • Awarded with the ECARF quality seal - Ideal for persons suffering from allergies and suitable for sensitive and eczema-prone skin.

  • Non-tainting and HACCP assessed formula - When used as directed in food production and preparation areas, the product does not influence the quality of foodstuffs or present any risk to the health of its consumers.

  • Glove Compatible - In independent testing, the use of Stokolan® Light PURE in combination with reputable latex, vinyl and nitrile gloves does not have any deleterious effect on the glove tensile properties using BS EN 455-2:2009 test methodology.

  • Silicone-free - The product will have no adverse effect if in contact with surfaces prior to the application of paint or surface coatings. Compatible with rubber production processes -Independently tested at the German Institute of Rubber Technology (DIK) and proven to have no negative effect on the vulcanisation process.

Може да се интересувате от
SCJ Professional Skin Cream - 100ml Tube
€ 5,42Всеки (ex VAT)

P.O.A.

deb stoko Pure Restore Hand Cleaner & Soap - 100 ml Tube

P.O.A.

deb stoko Pure Restore Hand Cleaner & Soap - 100 ml Tube

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
SCJ Professional Skin Cream - 100ml Tube
€ 5,42Всеки (ex VAT)

Технически документи

Спецификации

Package Size

100 ml

Package Type

Tube

Fragrance

Unscented

Trade Name

Pure RESTORE

Страна на произход

United Kingdom

Детайли за продукта

Deb Stokolan® Light PURE

Stokolan® Light PURE is a mild, perfume-free and dye-free non-greasy after-work conditioning cream to help maintain healthy skin and avoid dryness.

Where to use: For use in industrial, food handling and healthcare work areas, office and public washrooms.

  • Non-greasy, light formula - Designed for moderately dry skin to quickly absorb and encourage regular use, maintaining healthy skin condition.

  • Contains Shea Butter - A naturally occurring emollient to support the product’s excellent skin soothing properties.

  • Contains Allantoin - Supports the moisturisation effect and helps condition the skin.

  • Contains Glycerin - Enhances the water holding capacity of the skin’s upper layers and supports the skin’s own moisture system.

  • Perfume-Free and Dye-Free - No added perfume or dyes. Ideal for people who are sensitive to perfumes and dyes and who prefer products which do not have these added.

  • Awarded with the ECARF quality seal - Ideal for persons suffering from allergies and suitable for sensitive and eczema-prone skin.

  • Non-tainting and HACCP assessed formula - When used as directed in food production and preparation areas, the product does not influence the quality of foodstuffs or present any risk to the health of its consumers.

  • Glove Compatible - In independent testing, the use of Stokolan® Light PURE in combination with reputable latex, vinyl and nitrile gloves does not have any deleterious effect on the glove tensile properties using BS EN 455-2:2009 test methodology.

  • Silicone-free - The product will have no adverse effect if in contact with surfaces prior to the application of paint or surface coatings. Compatible with rubber production processes -Independently tested at the German Institute of Rubber Technology (DIK) and proven to have no negative effect on the vulcanisation process.

Може да се интересувате от
SCJ Professional Skin Cream - 100ml Tube
€ 5,42Всеки (ex VAT)