Технически документи
Спецификации
Brand
DBK EnclosuresOutput Power
230W
Air Flow
12.4m³/h
Supply Voltage
100 → 240V ac
Surface Temperature
120°C
Depth
42mm
Height
107mm
Width
42mm
Страна на произход
United Kingdom
Детайли за продукта
DBK Cirrus Series PTC Forced Convection Heaters
DBK Cirrus series PTC forced convection heaters feature fast response times that plateau once the pre-defined reference temperature is reached. Small and versatile, DBK Cirrus heaters are an ideal choice for a variety of application requirements.
Heater incorporating an axial fan High power to size ratio Lightweight Easy to fit Pre-wired Independent fan circuit to aid climate cooling (24 Vdc) Separate supplies required for fan and heater Heater starting current >10A except for 415-2931 (2.19A) Fan only operation is possible Self-regulating PTC heating elements 600mm leads
Features and Benefits:
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
€ 108,91
€ 108,91 Всеки (ex VAT)
1
€ 108,91
€ 108,91 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 108,91 |
10 - 24 | € 105,21 |
25 - 49 | € 99,66 |
50 - 99 | € 92,25 |
100+ | € 84,73 |
Технически документи
Спецификации
Brand
DBK EnclosuresOutput Power
230W
Air Flow
12.4m³/h
Supply Voltage
100 → 240V ac
Surface Temperature
120°C
Depth
42mm
Height
107mm
Width
42mm
Страна на произход
United Kingdom
Детайли за продукта
DBK Cirrus Series PTC Forced Convection Heaters
DBK Cirrus series PTC forced convection heaters feature fast response times that plateau once the pre-defined reference temperature is reached. Small and versatile, DBK Cirrus heaters are an ideal choice for a variety of application requirements.
Heater incorporating an axial fan High power to size ratio Lightweight Easy to fit Pre-wired Independent fan circuit to aid climate cooling (24 Vdc) Separate supplies required for fan and heater Heater starting current >10A except for 415-2931 (2.19A) Fan only operation is possible Self-regulating PTC heating elements 600mm leads
Features and Benefits:
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.