DAWIN Electronics Bridge Rectifier, 50A, 800V, 4-Pin

Номер на артикул на RS: 742-3122Марка: DAWIN Electronics№ по каталога на производителя: GBPC5008
brand-logo

Технически документи

Спецификации

Peak Average Forward Current

50A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Surface Mount

Package Type

GBPC

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

450A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

28 x 28 x 7.8mm

Length

28mm

Height

7.8mm

Width

28mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

DAWIN Electronics Bridge Rectifier, 50A, 800V, 4-Pin

P.O.A.

DAWIN Electronics Bridge Rectifier, 50A, 800V, 4-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Peak Average Forward Current

50A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Surface Mount

Package Type

GBPC

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

450A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

28 x 28 x 7.8mm

Length

28mm

Height

7.8mm

Width

28mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от