Технически документи
Спецификации
Brand
DatamanAccessory Type
Multi Socket Programmer
For Use With
EEPROM, eMMC, EPROM, Flash, MCU/MPU, NAND Flash, NV Ram, PLD, PROM, Serial EEPROM, Static RAM
Interface
USB 2.0
Programmer Name
Dataman 448Pro2
Страна на произход
Slovakia
Детайли за продукта
Dataman 448Pro2 Super Fast Gang ISP Programmer
The Dataman 448Pro2 is a super fast PC based gang programmer with four independent 48-pin ZIF sockets, ISP capabilities and USB 2.0 connectivity. The 448Pro2 is built to meet the demands of super fast high volume production programming with minimal operator effort. Supporting over 116,000 (July 2019) devices with new support being added monthly, the Dataman 448Pro2 can program without the need for family-specific modules, giving you the freedom to choose the optimal device for your design. Independent programming options combine with device insertion tests and a user friendly interface to give higher programming yields and reduced failure rates.
Features & Benefits of the Dataman 448Pro2
Fast programming of high capacity memory devices
Independent modules supporting concurrent programming
Over 116,000 devices supported (July 2019) with new devices added monthly
Intelligent pin drivers operate down to 1.8 V enabling the latest low voltage devices to be programmed
Full ISP capabilities including JTAG compatibility
ZIF socket accepts both 0.3 inch and 0.6 inch (7.62 mm to 15.24 mm) wide DIP devices with up to 48 pins
Hi-speed USB 2.0 connectivity
Easy to use software compatible with the latest operating systems including Windows 10. Free life-time software updates.
Comprehensive 3-year parts and labour warranty.
Supplied with
Mains cable, USB cable, ISP cable (x4), diagnostic POD for ZIF socket and ISP cable testing, 4 x dust covers, ESD wrist strap, user manual and software.
PC Based Programmers
€ 3 567,45
€ 3 567,45 Всеки (ex VAT)
1
€ 3 567,45
€ 3 567,45 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
DatamanAccessory Type
Multi Socket Programmer
For Use With
EEPROM, eMMC, EPROM, Flash, MCU/MPU, NAND Flash, NV Ram, PLD, PROM, Serial EEPROM, Static RAM
Interface
USB 2.0
Programmer Name
Dataman 448Pro2
Страна на произход
Slovakia
Детайли за продукта
Dataman 448Pro2 Super Fast Gang ISP Programmer
The Dataman 448Pro2 is a super fast PC based gang programmer with four independent 48-pin ZIF sockets, ISP capabilities and USB 2.0 connectivity. The 448Pro2 is built to meet the demands of super fast high volume production programming with minimal operator effort. Supporting over 116,000 (July 2019) devices with new support being added monthly, the Dataman 448Pro2 can program without the need for family-specific modules, giving you the freedom to choose the optimal device for your design. Independent programming options combine with device insertion tests and a user friendly interface to give higher programming yields and reduced failure rates.
Features & Benefits of the Dataman 448Pro2
Fast programming of high capacity memory devices
Independent modules supporting concurrent programming
Over 116,000 devices supported (July 2019) with new devices added monthly
Intelligent pin drivers operate down to 1.8 V enabling the latest low voltage devices to be programmed
Full ISP capabilities including JTAG compatibility
ZIF socket accepts both 0.3 inch and 0.6 inch (7.62 mm to 15.24 mm) wide DIP devices with up to 48 pins
Hi-speed USB 2.0 connectivity
Easy to use software compatible with the latest operating systems including Windows 10. Free life-time software updates.
Comprehensive 3-year parts and labour warranty.
Supplied with
Mains cable, USB cable, ISP cable (x4), diagnostic POD for ZIF socket and ISP cable testing, 4 x dust covers, ESD wrist strap, user manual and software.