Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Danotherm, 10Ω 525W Wire Wound Chassis Mount Resistor CBRV295CH777-10R-KT ±10%

Номер на артикул на RS: 144-2023Марка: Danotherm№ по каталога на производителя: CBR-H295C777-10R-KT
brand-logo

Технически документи

Спецификации

Resistance

10Ω

Power Rating

525W

Series

CBR-H225

Package/Case

Aluminium Housed

Tolerance

±10%

Technology

Wire Wound

Termination Style

Wire Lead

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

295 x 90 x 85mm

Overall Width

90mm

Overall Height

85mm

Overall Length

295mm

Страна на произход

Denmark

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 125,37

€ 125,37 Всеки (ex VAT)

Danotherm, 10Ω 525W Wire Wound Chassis Mount Resistor CBRV295CH777-10R-KT ±10%

€ 125,37

€ 125,37 Всеки (ex VAT)

Danotherm, 10Ω 525W Wire Wound Chassis Mount Resistor CBRV295CH777-10R-KT ±10%
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Resistance

10Ω

Power Rating

525W

Series

CBR-H225

Package/Case

Aluminium Housed

Tolerance

±10%

Technology

Wire Wound

Termination Style

Wire Lead

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

295 x 90 x 85mm

Overall Width

90mm

Overall Height

85mm

Overall Length

295mm

Страна на произход

Denmark

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more