Технически документи
Спецификации
Product Type
Crimp Tool Frame
Operation
Hand
Ratcheting
Yes
Overall Length
190.5 mm
Страна на произход
United States
Детайли за продукта
COM 8 Tool, Positioner, Gauge
A derivative of the Daniels Manufacturing MIL tooling range, this is an 8-indent tool for wire sizes up to 2.5mm², adjustable with an easy to operate selector knob. Precision ratchet control ensures consistent crimping over many operations.
Recommended for use with the COM 8 Tool:
Positioner (stock number 266-6876)
Gauge (stock number 266-6905)
€ 961,57
€ 961,57 Всеки (ex VAT)
1
€ 961,57
€ 961,57 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Product Type
Crimp Tool Frame
Operation
Hand
Ratcheting
Yes
Overall Length
190.5 mm
Страна на произход
United States
Детайли за продукта
COM 8 Tool, Positioner, Gauge
A derivative of the Daniels Manufacturing MIL tooling range, this is an 8-indent tool for wire sizes up to 2.5mm², adjustable with an easy to operate selector knob. Precision ratchet control ensures consistent crimping over many operations.
Recommended for use with the COM 8 Tool:
Positioner (stock number 266-6876)
Gauge (stock number 266-6905)