Danfoss SPDT Thermostats, 3A, 230 V ac, +5 → +30 °C

Номер на артикул на RS: 833-0889Марка: Danfoss№ по каталога на производителя: RET2000M - 087N6440
brand-logo
Преглед на всички в Термостати

Технически документи

Спецификации

Brand

Danfoss

Additional Features

Backlight Display

Contact Rating

3A

Contact Voltage

230 V ac

Switch Configuration

SPDT

Supply Voltage

230 V ac

Number of On/Off Cycles Per Day

1

Maximum Temperature

+30 °C

Minimum Temperature

+5 °C

Temperature Range

+5 → +30 °C

Страна на произход

United Kingdom

Детайли за продукта

Danfoss Mains Powered Digital Room Thermostat RET2000M

The Danfoss RET2000M Mains operated digital room thermostat combines sleek and modern design with high performing energy saving control. The room thermostat has back lit and easy to read display that clearly shows the room temperature and the output status. The RET2000M also features the Danfoss chrono-poportional control, which significantly improves boiler efficiency by optimising water temperature. The room thermostat includes stylish backlit LED icons giving clear indication of power and output status.

Mains powered
Selectable Chrono Proportional or ON/OFF control
Upper and lower temperature limits
Output on indication
Push button lock
Cooling option with compressor delay
Fahrenheit or Centigrade selectable display

Може да се интересувате от
RS PRO Thermostats, 1A, 230 V ac
€ 102,57Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Danfoss SPDT Thermostats, 3A, 230 V ac, +5 → +30 °C

P.O.A.

Danfoss SPDT Thermostats, 3A, 230 V ac, +5 → +30 °C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Thermostats, 1A, 230 V ac
€ 102,57Всеки (ex VAT)

Технически документи

Спецификации

Brand

Danfoss

Additional Features

Backlight Display

Contact Rating

3A

Contact Voltage

230 V ac

Switch Configuration

SPDT

Supply Voltage

230 V ac

Number of On/Off Cycles Per Day

1

Maximum Temperature

+30 °C

Minimum Temperature

+5 °C

Temperature Range

+5 → +30 °C

Страна на произход

United Kingdom

Детайли за продукта

Danfoss Mains Powered Digital Room Thermostat RET2000M

The Danfoss RET2000M Mains operated digital room thermostat combines sleek and modern design with high performing energy saving control. The room thermostat has back lit and easy to read display that clearly shows the room temperature and the output status. The RET2000M also features the Danfoss chrono-poportional control, which significantly improves boiler efficiency by optimising water temperature. The room thermostat includes stylish backlit LED icons giving clear indication of power and output status.

Mains powered
Selectable Chrono Proportional or ON/OFF control
Upper and lower temperature limits
Output on indication
Push button lock
Cooling option with compressor delay
Fahrenheit or Centigrade selectable display

Може да се интересувате от
RS PRO Thermostats, 1A, 230 V ac
€ 102,57Всеки (ex VAT)