Danfoss SPDT Thermostats, 3A, 230 V ac, 0 → +45 °C

Номер на артикул на RS: 833-0882Марка: Danfoss№ по каталога на производителя: RET1000M - 087N6450
brand-logo
Преглед на всички в Термостати

Технически документи

Спецификации

Brand

Danfoss

Contact Rating

3A

Switch Configuration

SPDT

Supply Voltage

230 V ac

Maximum Temperature

+45 °C

Minimum Temperature

0 °C

Temperature Range

0 → +45 °C

Страна на произход

United Kingdom

Детайли за продукта

Danfoss Mains Powered Smart Room Thermostat RET1000M

The Danfoss RET1000B mains operated smart room thermostat combines sleek and modern design with high performing energy saving control. The room thermostat has an easy to set upper and lower temperature limiting and can be easily operated thanks to its well-proportioned dial and clear temperature scale. The RET1000B also features the Danfoss chrono-poportional control, which significantly improves boiler efficiency by optimising water temperature. The room thermostat includes stylish backlit LED icons giving clear indication of power and output status.

Mains powered
Selectable Chrono Proportional or ON/OFF control
Upper and lower temperature limits
Output on indication
Power indication

Може да се интересувате от
RS PRO SPCO Thermostats, 4A, 230 V ac, +5 → +30 °C
€ 32,36Всеки (ex VAT)

P.O.A.

Danfoss SPDT Thermostats, 3A, 230 V ac, 0 → +45 °C

P.O.A.

Danfoss SPDT Thermostats, 3A, 230 V ac, 0 → +45 °C

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO SPCO Thermostats, 4A, 230 V ac, +5 → +30 °C
€ 32,36Всеки (ex VAT)

Технически документи

Спецификации

Brand

Danfoss

Contact Rating

3A

Switch Configuration

SPDT

Supply Voltage

230 V ac

Maximum Temperature

+45 °C

Minimum Temperature

0 °C

Temperature Range

0 → +45 °C

Страна на произход

United Kingdom

Детайли за продукта

Danfoss Mains Powered Smart Room Thermostat RET1000M

The Danfoss RET1000B mains operated smart room thermostat combines sleek and modern design with high performing energy saving control. The room thermostat has an easy to set upper and lower temperature limiting and can be easily operated thanks to its well-proportioned dial and clear temperature scale. The RET1000B also features the Danfoss chrono-poportional control, which significantly improves boiler efficiency by optimising water temperature. The room thermostat includes stylish backlit LED icons giving clear indication of power and output status.

Mains powered
Selectable Chrono Proportional or ON/OFF control
Upper and lower temperature limits
Output on indication
Power indication

Може да се интересувате от
RS PRO SPCO Thermostats, 4A, 230 V ac, +5 → +30 °C
€ 32,36Всеки (ex VAT)