Danfoss Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 9.4 A, 11.2 A, FC280 Series

Номер на артикул на RS: 125-0759Марка: Danfoss№ по каталога на производителя: 134U2985
brand-logo

Технически документи

Спецификации

Brand

Danfoss

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

9.4 A, 11.2 A

For Use With

Asynchronous Motors, Synchronous Motors

Series

FC280

IP Rating

IP20

Output Frequency

0 → 500Hz

STO

Yes

Drive Type

Variable Frequency

Mounting Type

Panel Mount

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Control Panel

No

Overall Depth

272.5mm

Function

Motor Control

Overall Length

90mm

Special Features

Fault Condition Monitoring, Operational Status Reporting, Programmable, Safety Feature, Serial Communication Capabilities

Overall Width

168mm

Standards Met

CE, cUL Listed, EMC Compliant, RCM (C-Tick), TUV, UL Listed

Детайли за продукта

Inverter VLT FC280

The VLT Midi drive FC280 provides a wide range of features that are designed to make installing, using and maintaining the AC drive as simple and easy as possible. The midi inverter drive is an ideal choice in various applications for its strong control performance, functional safety and flexible fieldbus communication.
The drives are prepared for compatibility with the VLT 2800 for a fast, efficient retrofit.

Features and Benefits

• Compact design for easy and fast installation and set-up
• Delivered without Control panel
• Control panel with LCD available in two versions:
• Savings on cost and space
• Flexibility to suit any task
• Pluggable connectors, integrated DC choke, RFI filter and dual-channel STO functional safety
• Integrated PID controller
• Easy PC connection via integrated USB port
• Fieldbus communication options, depending on model:
- Profibus
- Profinet with dual port
- Ethernet/IP with dual port
- CANopen
- Modbus RTU and FC Protocol are integrated as standard
• Programmable digital and analogue inputs and outputs

Danfoss VLT FC280 Range

Информацията за складовите наличности временно не е налична.

€ 1 701,14

€ 1 701,14 Всеки (ex VAT)

Danfoss Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 9.4 A, 11.2 A, FC280 Series

€ 1 701,14

€ 1 701,14 Всеки (ex VAT)

Danfoss Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 9.4 A, 11.2 A, FC280 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

Danfoss

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

9.4 A, 11.2 A

For Use With

Asynchronous Motors, Synchronous Motors

Series

FC280

IP Rating

IP20

Output Frequency

0 → 500Hz

STO

Yes

Drive Type

Variable Frequency

Mounting Type

Panel Mount

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Control Panel

No

Overall Depth

272.5mm

Function

Motor Control

Overall Length

90mm

Special Features

Fault Condition Monitoring, Operational Status Reporting, Programmable, Safety Feature, Serial Communication Capabilities

Overall Width

168mm

Standards Met

CE, cUL Listed, EMC Compliant, RCM (C-Tick), TUV, UL Listed

Детайли за продукта

Inverter VLT FC280

The VLT Midi drive FC280 provides a wide range of features that are designed to make installing, using and maintaining the AC drive as simple and easy as possible. The midi inverter drive is an ideal choice in various applications for its strong control performance, functional safety and flexible fieldbus communication.
The drives are prepared for compatibility with the VLT 2800 for a fast, efficient retrofit.

Features and Benefits

• Compact design for easy and fast installation and set-up
• Delivered without Control panel
• Control panel with LCD available in two versions:
• Savings on cost and space
• Flexibility to suit any task
• Pluggable connectors, integrated DC choke, RFI filter and dual-channel STO functional safety
• Integrated PID controller
• Easy PC connection via integrated USB port
• Fieldbus communication options, depending on model:
- Profibus
- Profinet with dual port
- Ethernet/IP with dual port
- CANopen
- Modbus RTU and FC Protocol are integrated as standard
• Programmable digital and analogue inputs and outputs

Danfoss VLT FC280 Range