Danfoss Inverter Drive, 11 kW, 3 Phase, 400 V ac, 23 A, VLT FC51 Series

Номер на артикул на RS: 891-8845Марка: Danfoss№ по каталога на производителя: 132F0058
brand-logo

Технически документи

Спецификации

Brand

Danfoss

Power Rating

11 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

23 A

For Use With

AC Motors

Series

VLT FC51

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz

STO

No

Drive Type

Variable Speed

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

No

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Overall Depth

241mm

Function

Motor Control

Overall Length

125mm

Overall Width

292mm

Standards Met

ISO 14001, RoHS, WEEE

Special Features

1.5 kW, Excellent Reliability, Integrated Braking Chopper, User Friendly

Страна на произход

China

Детайли за продукта

Inverter VLT FC51 - Three Phase Input

The VLT Micro Drive is a general purpose drive that can control AC motors up to 22 kW.
It’s a small drive with maximum strength and reliability.

Features and benefits

VLT FC51 Inverter Drive
Three phase input
Delivered without Control Panel
- Control panel with LCD availabe in two versions:
- LCP without potentiometer IP54, stock no. 891-8915
- LCP with potentiometer IP21, stock no. 891-8918
Process PI-controller
Automatic Energy Optimizer (AEO)
Automatic Motor Tuning (AMT)
150% motor torque up to 1 minute
Flying start (catch a spinning motor)
Electronic Thermal relay (ETR)
Smart Logic Controller – digital/analog input/output
Built-in brake functions
Built-in RFI filter
Side-by-side mounting

Applications:

Centrifugal pumps
Radial/axial fans
Compressors
Conveyors

Danfoss VLT FC51 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1 731,31

€ 1 731,31 Всеки (ex VAT)

Danfoss Inverter Drive, 11 kW, 3 Phase, 400 V ac, 23 A, VLT FC51 Series

€ 1 731,31

€ 1 731,31 Всеки (ex VAT)

Danfoss Inverter Drive, 11 kW, 3 Phase, 400 V ac, 23 A, VLT FC51 Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Danfoss

Power Rating

11 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

23 A

For Use With

AC Motors

Series

VLT FC51

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz

STO

No

Drive Type

Variable Speed

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

No

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Overall Depth

241mm

Function

Motor Control

Overall Length

125mm

Overall Width

292mm

Standards Met

ISO 14001, RoHS, WEEE

Special Features

1.5 kW, Excellent Reliability, Integrated Braking Chopper, User Friendly

Страна на произход

China

Детайли за продукта

Inverter VLT FC51 - Three Phase Input

The VLT Micro Drive is a general purpose drive that can control AC motors up to 22 kW.
It’s a small drive with maximum strength and reliability.

Features and benefits

VLT FC51 Inverter Drive
Three phase input
Delivered without Control Panel
- Control panel with LCD availabe in two versions:
- LCP without potentiometer IP54, stock no. 891-8915
- LCP with potentiometer IP21, stock no. 891-8918
Process PI-controller
Automatic Energy Optimizer (AEO)
Automatic Motor Tuning (AMT)
150% motor torque up to 1 minute
Flying start (catch a spinning motor)
Electronic Thermal relay (ETR)
Smart Logic Controller – digital/analog input/output
Built-in brake functions
Built-in RFI filter
Side-by-side mounting

Applications:

Centrifugal pumps
Radial/axial fans
Compressors
Conveyors

Danfoss VLT FC51 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more