D-Link N300 USB 2.0 WiFi Adapter

Технически документи
Спецификации
Brand
D-LinkInterface
USB 2.0
Wireless Connectivity
WiFi
WiFi Rating
N300
WiFi Standard
802.11b, 802.11g, 802.11n
WiFi Band
2.4GHz
Security Protocols
WPA, WPA2, WPS
Страна на произход
China
Детайли за продукта
DWA-131 Wireless N USB Nano Adapter
The D-Link® Wireless N Nano USB Adapter (DWA-131) features a sleek compact design that fits into your computers USB port with minimal protrusion making it ideal for use when traveling or in a crowded workspace. The DWA-131 includes the latest 11n technology, which provides a better wireless signal than previous-generation 11g.
The DWA-131 supports the latest wireless security features to help prevent unauthorized access, be it from over a wireless network or the Internet. Support for WPA™ and WPA2™ standards ensure that you will be able to use the best possible encryption available. Plus, the DWA-131 includes a Wi-Fi Protected Setup™ (WPS) Push Button for a simple and secure connection to a wireless network
Features and Benefits:
Slim design, compact in size for easier use (1.8 x 34.4 x 7.7) mm
Latest 11n wireless technology for better speed and range
Easily connect and secure your network with the Wi-Fi Protected Setup (WPS) Push Button
Frequency range: 2.4GHz to 2.462GHz
Secure your wireless connection using advanced WPA™ or WPA2™ encryption
Also works with 11g networks
FAQs:
What does this product do?
Use the Wireless N Nano USB Adapter (DWA-131) to connect your desktop or notebook computer to a wireless network and access a high-speed Internet connection, transfer files, and stream media from greater distances around your home or office.
Why is wireless connectivity better?
The Wireless N Nano USB Adapter uses 11n technology to maximize the speed and range of your wireless signal to significantly outperform
previous-generation Wireless G devices. It makes use of your homes environment by bouncing multiple wireless signals off of walls and ceilings to work around obstructions and help eliminate dead spots.
Standards
FCC Class B
IC
D-Link Wireless
€ 16,56
€ 16,56 Всеки (ex VAT)
1
€ 16,56
€ 16,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
D-LinkInterface
USB 2.0
Wireless Connectivity
WiFi
WiFi Rating
N300
WiFi Standard
802.11b, 802.11g, 802.11n
WiFi Band
2.4GHz
Security Protocols
WPA, WPA2, WPS
Страна на произход
China
Детайли за продукта
DWA-131 Wireless N USB Nano Adapter
The D-Link® Wireless N Nano USB Adapter (DWA-131) features a sleek compact design that fits into your computers USB port with minimal protrusion making it ideal for use when traveling or in a crowded workspace. The DWA-131 includes the latest 11n technology, which provides a better wireless signal than previous-generation 11g.
The DWA-131 supports the latest wireless security features to help prevent unauthorized access, be it from over a wireless network or the Internet. Support for WPA™ and WPA2™ standards ensure that you will be able to use the best possible encryption available. Plus, the DWA-131 includes a Wi-Fi Protected Setup™ (WPS) Push Button for a simple and secure connection to a wireless network
Features and Benefits:
Slim design, compact in size for easier use (1.8 x 34.4 x 7.7) mm
Latest 11n wireless technology for better speed and range
Easily connect and secure your network with the Wi-Fi Protected Setup (WPS) Push Button
Frequency range: 2.4GHz to 2.462GHz
Secure your wireless connection using advanced WPA™ or WPA2™ encryption
Also works with 11g networks
FAQs:
What does this product do?
Use the Wireless N Nano USB Adapter (DWA-131) to connect your desktop or notebook computer to a wireless network and access a high-speed Internet connection, transfer files, and stream media from greater distances around your home or office.
Why is wireless connectivity better?
The Wireless N Nano USB Adapter uses 11n technology to maximize the speed and range of your wireless signal to significantly outperform
previous-generation Wireless G devices. It makes use of your homes environment by bouncing multiple wireless signals off of walls and ceilings to work around obstructions and help eliminate dead spots.
Standards
FCC Class B
IC