Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

D-Link 4 Port USB VGA KVM Switch, 2048 x 1536 Maximum Resolution

Номер на артикул на RS: 778-6391Марка: D-Link№ по каталога на производителя: DKVM-4U
brand-logo
Преглед на всички в KVM превключватели

Технически документи

Спецификации

Brand

D-Link

Video Connection Type

VGA

Number Of Ports

4

Number of Displays Supported

1

Maximum Resolution

2048 x 1536

Keyboard/Mouse Connection Type

USB

Dimensions

105 x 178 x 30.5mm

Depth

178mm

Height

30.5mm

Width

105mm

Страна на произход

China

Детайли за продукта

D-Links 4-Port USB KVM Switch

The D-Link 4-Port KVM Switch (DKVM-4U) allows you to control up to 4 PCs using one monitor, USB keyboard and USB mouse. It is ideal for anyone who has to work with more than one computer to eliminate the need for additional monitors, keyboards and mice,

Supports up to 2048 x 1536 video resolution
Hot-plug support for adding or removing computers without turning PC off
Hot-Keys and Select Button for easy switching
Auto-scan mode for detecting connected computers
Audible feedback when switching
Front panel status LEDs
Plug and Play - no drivers required
Microsoft® IntelliMouse® and Microsoft IntelliMouse Explorer® Support
Supports VGA.SVGA and Multisync monitors
Bus Power, no external adapter required

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

D-Link 4 Port USB VGA KVM Switch, 2048 x 1536 Maximum Resolution

P.O.A.

D-Link 4 Port USB VGA KVM Switch, 2048 x 1536 Maximum Resolution
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

D-Link

Video Connection Type

VGA

Number Of Ports

4

Number of Displays Supported

1

Maximum Resolution

2048 x 1536

Keyboard/Mouse Connection Type

USB

Dimensions

105 x 178 x 30.5mm

Depth

178mm

Height

30.5mm

Width

105mm

Страна на произход

China

Детайли за продукта

D-Links 4-Port USB KVM Switch

The D-Link 4-Port KVM Switch (DKVM-4U) allows you to control up to 4 PCs using one monitor, USB keyboard and USB mouse. It is ideal for anyone who has to work with more than one computer to eliminate the need for additional monitors, keyboards and mice,

Supports up to 2048 x 1536 video resolution
Hot-plug support for adding or removing computers without turning PC off
Hot-Keys and Select Button for easy switching
Auto-scan mode for detecting connected computers
Audible feedback when switching
Front panel status LEDs
Plug and Play - no drivers required
Microsoft® IntelliMouse® and Microsoft IntelliMouse Explorer® Support
Supports VGA.SVGA and Multisync monitors
Bus Power, no external adapter required

Може да се интересувате от