Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

D-Link 2 Port KVM Switch

Номер на артикул на RS: 820-0233Марка: D-Link№ по каталога на производителя: DKVM-2KU
brand-logo

Технически документи

Спецификации

Brand

D-Link

Number Of Ports

2

Dimensions

104 X 62 X 28mm

Depth

62mm

Height

28mm

Width

104mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

D-Link Mini KVM Switch Kit With USB Port

D-Link DKVM-2KU 2-port mini KVM (Keyboard, Video and Mouse) switch kit is a cost effective kit for home and office users.
This double function kit allows you to easily control 2 different PCs from a single set of keyboard, mouse, and VGA monitor, and to share a USB device with 2 PCs. It includes a 2-port KVM switch, a USB 2.0 port built into the switch, and 2 sets of built-in cables for ready connection to 2 PCs. The switch provides many easy-to-use features and is perfect for home and the small business.

2 KVM ports to control of 2 computers from a single set of keyboard, monitor and mouse
Built-in USB 2.0 port to share a USB device between the 2 PCs
Saves desktop space, cost
Auto scan mode sequences through PCs
Audible feedback for confirmation while switching between PC
Front panel LED indicators for selected PC
Switching between PCs using front panel SELECT button or Hot Key command
Supports SVGA, VGA, and multi-sync monitors
Video resolutions up to 2048 x 1536
UK / EU Plug

Supplied with

DKVM-2KU switch with 2 built-in sets of 1.8m (6 ft) KVM cables
Quick Installation Guide

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

D-Link 2 Port KVM Switch

P.O.A.

D-Link 2 Port KVM Switch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

D-Link

Number Of Ports

2

Dimensions

104 X 62 X 28mm

Depth

62mm

Height

28mm

Width

104mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

D-Link Mini KVM Switch Kit With USB Port

D-Link DKVM-2KU 2-port mini KVM (Keyboard, Video and Mouse) switch kit is a cost effective kit for home and office users.
This double function kit allows you to easily control 2 different PCs from a single set of keyboard, mouse, and VGA monitor, and to share a USB device with 2 PCs. It includes a 2-port KVM switch, a USB 2.0 port built into the switch, and 2 sets of built-in cables for ready connection to 2 PCs. The switch provides many easy-to-use features and is perfect for home and the small business.

2 KVM ports to control of 2 computers from a single set of keyboard, monitor and mouse
Built-in USB 2.0 port to share a USB device between the 2 PCs
Saves desktop space, cost
Auto scan mode sequences through PCs
Audible feedback for confirmation while switching between PC
Front panel LED indicators for selected PC
Switching between PCs using front panel SELECT button or Hot Key command
Supports SVGA, VGA, and multi-sync monitors
Video resolutions up to 2048 x 1536
UK / EU Plug

Supplied with

DKVM-2KU switch with 2 built-in sets of 1.8m (6 ft) KVM cables
Quick Installation Guide

Може да се интересувате от