Технически документи
Спецификации
Brand
D-LinkNumber of Serial Ports
WiFi router
Router Type
WiFi Router
Wireless Connectivity
WiFi
Model
EXO AC1900
WiFi Rating
AC1900
Network Speed
1900Mbit/s
WiFi Standard
IEEE 802.11 ac/n/g/b/a
Wireless Data Rate
1900Mbit/s
WiFi Band
2.4 GHz, 5GHz
Number of LAN Ports
4
Security Protocols
WPA, WPA2, WPS
Dimensions
258.8 x 183.4 x 44.9mm
Weight
565g
Depth
183.4mm
Width
258.8mm
Height
44.9mm
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
D-LinkNumber of Serial Ports
WiFi router
Router Type
WiFi Router
Wireless Connectivity
WiFi
Model
EXO AC1900
WiFi Rating
AC1900
Network Speed
1900Mbit/s
WiFi Standard
IEEE 802.11 ac/n/g/b/a
Wireless Data Rate
1900Mbit/s
WiFi Band
2.4 GHz, 5GHz
Number of LAN Ports
4
Security Protocols
WPA, WPA2, WPS
Dimensions
258.8 x 183.4 x 44.9mm
Weight
565g
Depth
183.4mm
Width
258.8mm
Height
44.9mm
Страна на произход
China