D-Link 10-Port Gigabit Managed PoE Switch, Managed 10 Port Gigabit Switch With PoE

Технически документи
Спецификации
Brand
D-LinkNumber Of Ports
10
PoE - Power Over Ethernet
Yes
Switch Type
Managed
RJ45 Ports
8
SFP Ports
2
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
10-Port Gigabit Managed PoE Switch
Series
DGS-2000 Series
Depth
126mm
Width
280mm
Dimensions
280 x 126 x 44mm
Distrelec Product Id
30368231
Страна на произход
Taiwan, Province Of China
€ 399,15
€ 399,15 Всеки (ex VAT)
1
€ 399,15
€ 399,15 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
D-LinkNumber Of Ports
10
PoE - Power Over Ethernet
Yes
Switch Type
Managed
RJ45 Ports
8
SFP Ports
2
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
10-Port Gigabit Managed PoE Switch
Series
DGS-2000 Series
Depth
126mm
Width
280mm
Dimensions
280 x 126 x 44mm
Distrelec Product Id
30368231
Страна на произход
Taiwan, Province Of China