D-Link 28-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks, Smart 28 Port Smart Switch With PoE EU

Технически документи
Спецификации
Brand
D-LinkNumber Of Ports
28
PoE - Power Over Ethernet
Yes
Switch Type
Smart
RJ45 Ports
24
SFP Ports
4
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
28-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks
Series
DGS-1250 Series
Plug Type
EU
Depth
250mm
Width
440mm
Dimensions
440 x 250 x 44mm
Distrelec Product Id
30369479
Страна на произход
China
€ 937,28
€ 937,28 Всеки (ex VAT)
1
€ 937,28
€ 937,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
D-LinkNumber Of Ports
28
PoE - Power Over Ethernet
Yes
Switch Type
Smart
RJ45 Ports
24
SFP Ports
4
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
28-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks
Series
DGS-1250 Series
Plug Type
EU
Depth
250mm
Width
440mm
Dimensions
440 x 250 x 44mm
Distrelec Product Id
30369479
Страна на произход
China