D-Link 28-Port Gigabit Managed Switch, Managed 28 Port Ethernet Switch, EU

Технически документи
Спецификации
Brand
D-LinkNumber Of Ports
28
PoE - Power Over Ethernet
No
Switch Type
Managed
RJ45 Ports
24
SFP Ports
4
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
28-Port Gigabit Managed Switch
Series
DGS-1210/ME Series
Plug Type
EU
Depth
140mm
Width
440mm
Dimensions
440 x 140 x 44mm
Страна на произход
Taiwan, Province Of China
€ 386,71
€ 386,71 Всеки (ex VAT)
1
€ 386,71
€ 386,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
D-LinkNumber Of Ports
28
PoE - Power Over Ethernet
No
Switch Type
Managed
RJ45 Ports
24
SFP Ports
4
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
28-Port Gigabit Managed Switch
Series
DGS-1210/ME Series
Plug Type
EU
Depth
140mm
Width
440mm
Dimensions
440 x 140 x 44mm
Страна на произход
Taiwan, Province Of China