Технически документи
Спецификации
Brand
D-LinkNumber Of Ports
28
PoE - Power Over Ethernet
No
Switch Type
Smart
RJ45 Ports
28
SFP Ports
4
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
28-Port Gigabit Smart Managed Switch
Series
DGS-1210 Series
Depth
140mm
Width
440mm
Dimensions
440 x 140 x 44mm
Страна на произход
China
Детайли за продукта
D-Link DGS-1210 Series Gigabit Smart Managed Switches
The D-Link DGS-1210 Series Gigabit Smart Managed Switches is the latest generation featuring D-Link Green 3.0 technology. The series offers a high level of energy saving and efficiency, as it also complies with the IEEE 802.3az Energy Efficient Ethernet standard.
By offering multiple management options, the Smart Managed Switches allows quick deployment, infrastructure expansion, and seamless function upgrades. Built for small and medium-sized businesses, the DGS-1210 Series Smart Managed Switches provide functionality, security, and manageability for a fraction of the standard cost of ownership.
DGS-1210 Smart Managed Ethernet Switch series options include:
1218091 - DGS-1210-10
1218092 - DGS-1210-10P With PoE
1218094 - DGS-1210-20
1218095 - DGS-1210-28
1218096 - DGS-1210-28P With PoE
1218098 - DGS-1210-52
Green Technology
Power saving via the following features:
Link Status detection
LED Shut-Off
Port Shut-Off
System Hibernation
Time-based PoE (DGS-1210-10P/28P/52P/52MP only)
Security Features
Access Control List secures network
D-Link Safeguard Engine protects CPU from Broadcast/Multicast/Unicast Flooding
Port Security supports 64 MACs per port
ARP Spoofing Prevention
Intuitive Management
D-Link Network Assistant Utility or Web-based GUI
Built-in SNMP MIB for remote NMS (D-View 6.0)
Compact CLI through Telnet
Advanced Features
Auto Surveillance VLAN
Loopback Detection automatically disables a port when a loop is detected
Cable Diagnostics allows administrators to determine cable status
SFP ports for flexibility
Auto MDI/MDIX
The DGS-1210-10/10P/20/28 features a fanless design that allows for quieter operation and helps to extend the devices lifetime, while the DGS-1210-28P/52/52P/52MP feature a smart fan design that powers on after the switch reaches a certain temperature, saving energy and cutting costs without sacrificing performance
€ 281,23
€ 281,23 Всеки (ex VAT)
1
€ 281,23
€ 281,23 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
D-LinkNumber Of Ports
28
PoE - Power Over Ethernet
No
Switch Type
Smart
RJ45 Ports
28
SFP Ports
4
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
28-Port Gigabit Smart Managed Switch
Series
DGS-1210 Series
Depth
140mm
Width
440mm
Dimensions
440 x 140 x 44mm
Страна на произход
China
Детайли за продукта
D-Link DGS-1210 Series Gigabit Smart Managed Switches
The D-Link DGS-1210 Series Gigabit Smart Managed Switches is the latest generation featuring D-Link Green 3.0 technology. The series offers a high level of energy saving and efficiency, as it also complies with the IEEE 802.3az Energy Efficient Ethernet standard.
By offering multiple management options, the Smart Managed Switches allows quick deployment, infrastructure expansion, and seamless function upgrades. Built for small and medium-sized businesses, the DGS-1210 Series Smart Managed Switches provide functionality, security, and manageability for a fraction of the standard cost of ownership.
DGS-1210 Smart Managed Ethernet Switch series options include:
1218091 - DGS-1210-10
1218092 - DGS-1210-10P With PoE
1218094 - DGS-1210-20
1218095 - DGS-1210-28
1218096 - DGS-1210-28P With PoE
1218098 - DGS-1210-52
Green Technology
Power saving via the following features:
Link Status detection
LED Shut-Off
Port Shut-Off
System Hibernation
Time-based PoE (DGS-1210-10P/28P/52P/52MP only)
Security Features
Access Control List secures network
D-Link Safeguard Engine protects CPU from Broadcast/Multicast/Unicast Flooding
Port Security supports 64 MACs per port
ARP Spoofing Prevention
Intuitive Management
D-Link Network Assistant Utility or Web-based GUI
Built-in SNMP MIB for remote NMS (D-View 6.0)
Compact CLI through Telnet
Advanced Features
Auto Surveillance VLAN
Loopback Detection automatically disables a port when a loop is detected
Cable Diagnostics allows administrators to determine cable status
SFP ports for flexibility
Auto MDI/MDIX
The DGS-1210-10/10P/20/28 features a fanless design that allows for quieter operation and helps to extend the devices lifetime, while the DGS-1210-28P/52/52P/52MP feature a smart fan design that powers on after the switch reaches a certain temperature, saving energy and cutting costs without sacrificing performance