Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

D-Link 28-Port Gigabit Smart Managed Switch, Smart 28 Port Ethernet Switch

Номер на артикул на RS: 820-0249Марка: D-Link№ по каталога на производителя: DGS-1210-24
brand-logo

Технически документи

Спецификации

Brand

D-Link

Number Of Ports

28

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

28

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

28-Port Gigabit Smart Managed Switch

Series

DGS-1210 Series

Dimensions

440 x 140 x 44mm

Depth

140mm

Width

440mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

D-Link Web Smart Switches

D-Link’s DGS-1210 Series is the latest generation of Web Smart Switches featuring D-Link Green Technology. The series integrates advanced management and security functions that provide performance and scalability.
Management options for the switches include SNMP, Web Management, SmartConsole Utility, and Compact Command Lines. The series also supports ACL filtering and D-Link’s Safeguard Engine. The DGS-1210 Series uses Auto Voice VLAN, ensuring higher priority for voice traffic.

Green Technology
Security Features
Intuitive Management
VoIP Deployment
QoS
Trap & Logs
UK/EU Plug
Advanced Features:
Loopback Detection auto disables port when loop is detected
Cable Diagnostics allows administrator to determine cable status
Combined copper/SFP ports for increased flexibility
Configurable MDI/MDIX

Информацията за складовите наличности временно не е налична.

€ 241,14

€ 241,14 Всеки (ex VAT)

D-Link 28-Port Gigabit Smart Managed Switch, Smart 28 Port Ethernet Switch

€ 241,14

€ 241,14 Всеки (ex VAT)

D-Link 28-Port Gigabit Smart Managed Switch, Smart 28 Port Ethernet Switch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

D-Link

Number Of Ports

28

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

28

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

28-Port Gigabit Smart Managed Switch

Series

DGS-1210 Series

Dimensions

440 x 140 x 44mm

Depth

140mm

Width

440mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

D-Link Web Smart Switches

D-Link’s DGS-1210 Series is the latest generation of Web Smart Switches featuring D-Link Green Technology. The series integrates advanced management and security functions that provide performance and scalability.
Management options for the switches include SNMP, Web Management, SmartConsole Utility, and Compact Command Lines. The series also supports ACL filtering and D-Link’s Safeguard Engine. The DGS-1210 Series uses Auto Voice VLAN, ensuring higher priority for voice traffic.

Green Technology
Security Features
Intuitive Management
VoIP Deployment
QoS
Trap & Logs
UK/EU Plug
Advanced Features:
Loopback Detection auto disables port when loop is detected
Cable Diagnostics allows administrator to determine cable status
Combined copper/SFP ports for increased flexibility
Configurable MDI/MDIX