D-Link 24-Port Gigabit Smart Managed PoE Switch, Smart 24 Port Smart Switch With PoE EU

Технически документи
Спецификации
Brand
D-LinkNumber Of Ports
24
PoE - Power Over Ethernet
Yes
Switch Type
Smart
RJ45 Ports
24
SFP Ports
0
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
24-Port Gigabit Smart Managed PoE Switch
Series
DGS-1100 (V2) Series
Plug Type
EU
Width
280mm
Dimensions
280 x 230 x 44mm
Depth
230mm
Distrelec Product Id
30369469
Страна на произход
China
€ 419,65
€ 419,65 Всеки (ex VAT)
1
€ 419,65
€ 419,65 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
D-LinkNumber Of Ports
24
PoE - Power Over Ethernet
Yes
Switch Type
Smart
RJ45 Ports
24
SFP Ports
0
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
24-Port Gigabit Smart Managed PoE Switch
Series
DGS-1100 (V2) Series
Plug Type
EU
Width
280mm
Dimensions
280 x 230 x 44mm
Depth
230mm
Distrelec Product Id
30369469
Страна на произход
China