Технически документи
Спецификации
Brand
D-LinkNumber Of Ports
8
PoE - Power Over Ethernet
Yes
Switch Type
Smart
RJ45 Ports
8
SFP Ports
0
Network Speed Class
Gigabit
Height
28.6mm
Network Speed
10/100/1000Mbit/s
Model
8-Port Gigabit Smart Managed PoE Switch
Series
DGS-1100 (V2) Series
Plug Type
UK
Depth
97.8mm
Width
171mm
Dimensions
171 x 97.8 x 28.6mm
Страна на произход
Taiwan, Province Of China
€ 214,67
€ 214,67 Всеки (ex VAT)
1
€ 214,67
€ 214,67 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
D-LinkNumber Of Ports
8
PoE - Power Over Ethernet
Yes
Switch Type
Smart
RJ45 Ports
8
SFP Ports
0
Network Speed Class
Gigabit
Height
28.6mm
Network Speed
10/100/1000Mbit/s
Model
8-Port Gigabit Smart Managed PoE Switch
Series
DGS-1100 (V2) Series
Plug Type
UK
Depth
97.8mm
Width
171mm
Dimensions
171 x 97.8 x 28.6mm
Страна на произход
Taiwan, Province Of China