D-Link 5-Port Gigabit Smart Managed Switch, Smart 5 Port Smart Switch, EU

Технически документи
Спецификации
Brand
D-LinkNumber Of Ports
5
PoE - Power Over Ethernet
No
Switch Type
Smart
RJ45 Ports
5
SFP Ports
0
Network Speed Class
Gigabit
Height
28mm
Network Speed
10/100/1000Mbit/s
Model
5-Port Gigabit Smart Managed Switch
Series
DGS-1100 (V2) Series
Plug Type
EU
Width
100.5mm
Dimensions
100.5 x 82 x 28mm
Depth
85mm
Distrelec Product Id
30252726
Страна на произход
Taiwan, Province Of China
€ 62,85
€ 62,85 Всеки (ex VAT)
1
€ 62,85
€ 62,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
D-LinkNumber Of Ports
5
PoE - Power Over Ethernet
No
Switch Type
Smart
RJ45 Ports
5
SFP Ports
0
Network Speed Class
Gigabit
Height
28mm
Network Speed
10/100/1000Mbit/s
Model
5-Port Gigabit Smart Managed Switch
Series
DGS-1100 (V2) Series
Plug Type
EU
Width
100.5mm
Dimensions
100.5 x 82 x 28mm
Depth
85mm
Distrelec Product Id
30252726
Страна на произход
Taiwan, Province Of China