D-Link 8-Port Gigabit Unmanaged Desktop Switch DGS-105, Unmanaged 8 Port Gigabit Switch, EU

Технически документи
Спецификации
Brand
D-LinkNumber Of Ports
8
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
8
SFP Ports
0
Network Speed Class
Gigabit
Height
22.45mm
Network Speed
10/100/1000Mbit/s
Model
8-Port Gigabit Unmanaged Desktop Switch DGS-105
Plug Type
EU
Width
139mm
Dimensions
139 x 85 x 22.45mm
Depth
85mm
Distrelec Product Id
12564765
Страна на произход
Taiwan, Province Of China
€ 67,34
€ 67,34 Всеки (ex VAT)
1
€ 67,34
€ 67,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
D-LinkNumber Of Ports
8
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
8
SFP Ports
0
Network Speed Class
Gigabit
Height
22.45mm
Network Speed
10/100/1000Mbit/s
Model
8-Port Gigabit Unmanaged Desktop Switch DGS-105
Plug Type
EU
Width
139mm
Dimensions
139 x 85 x 22.45mm
Depth
85mm
Distrelec Product Id
12564765
Страна на произход
Taiwan, Province Of China