D-Link 8-Port Gigabit Unmanaged Desktop Switch DGS-105, Unmanaged 8 Port Network Switch, UK

Номер на артикул на RS: 760-4012Марка: D-Link№ по каталога на производителя: DGS-108/B
brand-logo

Технически документи

Спецификации

Brand

D-Link

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

8

SFP Ports

0

Network Speed Class

Gigabit

Height

22.45mm

Network Speed

10/100/1000Mbit/s

Model

8-Port Gigabit Unmanaged Desktop Switch DGS-105

Plug Type

UK

Dimensions

139 x 85 x 22.45mm

Depth

85mm

Width

139mm

Страна на произход

China

Детайли за продукта

D-Link Gigabit Ethernet Switch (UK)

D-Link’s DGS-105 and DGS-108 Gigabit Ethernet switches provides a cost-effective way for SOHO and SMB to create a small network and connect computers, wireless Access Points, IP cameras, network printers and other Ethernet devices quickly and easily without complicated configurations.
Switches come with ethernet ports which have a auto-sensing function to detect the maximum speed of the connected devices, allowing you to run your network with the best possible performance

Plug and Play operation
Gigabit Ethernet ports
Non-blocking architecture: simultaneous full speed on all ports
Fanless, silent operation to fit in any environment
Quality of Service (QoS) queues for traffic prioritisation
Solidly built with metal housing
Cable diagnostics function to detect faulty network cables
D-Link Green™ technology, saves energy and increases the product’s lifespan
UK Plug

Може да се интересувате от
Netgear 8 Port Network Switch
P.O.A.Всеки (ex VAT)
Telegartner 6 Port Network Hub
P.O.A.Всеки (ex VAT)

€ 54,21

€ 54,21 Всеки (ex VAT)

D-Link 8-Port Gigabit Unmanaged Desktop Switch DGS-105, Unmanaged 8 Port Network Switch, UK

€ 54,21

€ 54,21 Всеки (ex VAT)

D-Link 8-Port Gigabit Unmanaged Desktop Switch DGS-105, Unmanaged 8 Port Network Switch, UK

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Netgear 8 Port Network Switch
P.O.A.Всеки (ex VAT)
Telegartner 6 Port Network Hub
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

D-Link

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

8

SFP Ports

0

Network Speed Class

Gigabit

Height

22.45mm

Network Speed

10/100/1000Mbit/s

Model

8-Port Gigabit Unmanaged Desktop Switch DGS-105

Plug Type

UK

Dimensions

139 x 85 x 22.45mm

Depth

85mm

Width

139mm

Страна на произход

China

Детайли за продукта

D-Link Gigabit Ethernet Switch (UK)

D-Link’s DGS-105 and DGS-108 Gigabit Ethernet switches provides a cost-effective way for SOHO and SMB to create a small network and connect computers, wireless Access Points, IP cameras, network printers and other Ethernet devices quickly and easily without complicated configurations.
Switches come with ethernet ports which have a auto-sensing function to detect the maximum speed of the connected devices, allowing you to run your network with the best possible performance

Plug and Play operation
Gigabit Ethernet ports
Non-blocking architecture: simultaneous full speed on all ports
Fanless, silent operation to fit in any environment
Quality of Service (QoS) queues for traffic prioritisation
Solidly built with metal housing
Cable diagnostics function to detect faulty network cables
D-Link Green™ technology, saves energy and increases the product’s lifespan
UK Plug

Може да се интересувате от
Netgear 8 Port Network Switch
P.O.A.Всеки (ex VAT)
Telegartner 6 Port Network Hub
P.O.A.Всеки (ex VAT)