D-Link 24-Port Gigabit Unmanaged Desktop Switch, Unmanaged 24 Port Gigabit Switch, UK

Номер на артикул на RS: 136-3014Марка: D-Link№ по каталога на производителя: DGS-1024D/B
brand-logo

Технически документи

Спецификации

Brand

D-Link

Number Of Ports

24

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

24

SFP Ports

0

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

24-Port Gigabit Unmanaged Desktop Switch

Plug Type

UK

Depth

126mm

Width

280mm

Dimensions

280 x 126 x 44mm

Страна на произход

China

Детайли за продукта

D-Link DGS-1024D 24-Port Gigabit Unmanaged Desktop Switch

The DGS-1016D/1024D switches offer an inexpensive way for SOHO and small to medium businesses to benefit from the increased bandwidth of Gigabit Ethernet. The DGS-1016D desktop switch provides 24 Gbit ports for fast server deployment to meet increasing network loads

• Innovative 2nd Generation D-Link Green Technology
• Inexpensive Gigabit solution for SOHO/SMB
• Silent, fanless design
• Auto MDI/MDI-X crossover for all ports
• Store-and-forward switching scheme
• Full/half-duplex for Ethernet/Fast Ethernet speeds
• IEEE 802.3x Flow control
• Supports 9600 Bytes Jumbo Frames
• Supports IEEE 802.1 p QoS Quality of Service (4 Queues, Strict Mode)
• Supports cable Diagnostics Function
• Plug-and-play installation

Standards

RoHS compliant

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 164,05

€ 164,05 Всеки (ex VAT)

D-Link 24-Port Gigabit Unmanaged Desktop Switch, Unmanaged 24 Port Gigabit Switch, UK

€ 164,05

€ 164,05 Всеки (ex VAT)

D-Link 24-Port Gigabit Unmanaged Desktop Switch, Unmanaged 24 Port Gigabit Switch, UK
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

D-Link

Number Of Ports

24

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

24

SFP Ports

0

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

24-Port Gigabit Unmanaged Desktop Switch

Plug Type

UK

Depth

126mm

Width

280mm

Dimensions

280 x 126 x 44mm

Страна на произход

China

Детайли за продукта

D-Link DGS-1024D 24-Port Gigabit Unmanaged Desktop Switch

The DGS-1016D/1024D switches offer an inexpensive way for SOHO and small to medium businesses to benefit from the increased bandwidth of Gigabit Ethernet. The DGS-1016D desktop switch provides 24 Gbit ports for fast server deployment to meet increasing network loads

• Innovative 2nd Generation D-Link Green Technology
• Inexpensive Gigabit solution for SOHO/SMB
• Silent, fanless design
• Auto MDI/MDI-X crossover for all ports
• Store-and-forward switching scheme
• Full/half-duplex for Ethernet/Fast Ethernet speeds
• IEEE 802.3x Flow control
• Supports 9600 Bytes Jumbo Frames
• Supports IEEE 802.1 p QoS Quality of Service (4 Queues, Strict Mode)
• Supports cable Diagnostics Function
• Plug-and-play installation

Standards

RoHS compliant

Може да се интересувате от